Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 10-2 4.0
Order Code1740195
Product RangeLC3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 10-2 4.0
Order Code1740195
Product RangeLC3 Series
Technical Datasheet
Connector MountingPanel Mount
Wire Size AWG Max12AWG
Current Rating35A
Voltage Rating1kV
Product RangeLC3 Series
Technical Specifications
Connector Mounting
Panel Mount
Current Rating
35A
Product Range
LC3 Series
Wire Size AWG Max
12AWG
Voltage Rating
1kV
SVHC
Lead (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
WEEE Code:0000