Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLOCTITE
Manufacturer Part No984569
Order Code1815578
Technical Datasheet
Applicator TypeAdhesives
Product Range-
Product Overview
LOCTITE 984569 (IDH 1487440) is a 50ml square mix nozzle. The mixer nozzle is 5.3mm² with 24 elements. It is suited to products supplied in A style cartridges with ratios of 1:1, 2:1 and 4:1. They are suited to most epoxies and polyurethanes supplied in this packaging.
- Accurate mixing of 2-part adhesive
Applications
Medical
Technical Specifications
Applicator Type
Adhesives
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
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000