Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No9480
Order Code1815576
Product RangeLOCTITE 9480
Adhesive TypeEpoxy
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength47MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeLOCTITE 9480
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 9480 is a 50ml epoxy Hysol Adhesive with cartridge dispensing method, white liquid appearance with mild odour. Greater than 147°C flash point. This epoxy hysol adhesive is stable under recommended storage conditions.
- 700mbar vapour pressure
- Strong oxidizing agents reactivity
- Carbon oxides hazardous decomposition
Warnings
Use only in well-ventilated areas. Avoid skin and eye contact.
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
White
Tensile Strength
47MPa
Volume
50ml
Product Range
LOCTITE 9480
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39073000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
UN Hazard Code:3082
WEEE Code:0000