Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KR
Order Code3296296
Product RangeXTREME-GUARD XGD Series
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.106 |
20000+ | €0.099 |
40000+ | €0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€1,060.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KR
Order Code3296296
Product RangeXTREME-GUARD XGD Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD XGD Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
-
Product Range
XTREME-GUARD XGD Series
Technical Docs (1)
Alternatives for XGD10402KR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability
WEEE Code:0000