Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS8020LTP
Order Code3020236
Product RangeTeccor Sxx20x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1000+ | €1.310 (€1.6113) |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,310.00 (€1,611.30 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8020LTP
Order Code3020236
Product RangeTeccor Sxx20x
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max30mA
Average On State Current12.8A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current255A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTeccor Sxx20x
MSL-
SVHCTo Be Advised
Product Overview
The S8020LTP from Little fuse is an excellent unidirectional switches for phase control applications such as heating and motor speed controls.
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
- Voltage capability up to 1000V
- Surge capability up to 350A
- Glass – passivated junctions
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
12.8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
255A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
Teccor Sxx20x
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
WEEE Code:0000