Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF090-2
Order Code2786694
Product RangePolySwitch RXEF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF090-2
Order Code2786694
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter11.2mm
Length-
Thickness3mm
Height15.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RXEF090-2
1 Product Found
Technical Specifications
Product Range
PolySwitch RXEF
Voltage Rating
72VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
15.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
11.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability
WEEE Code:0000