Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €3.090 (€3.8007) | 
| 5+ | €2.930 (€3.6039) | 
| 10+ | €2.760 (€3.3948) | 
| 20+ | €2.630 (€3.2349) | 
| 50+ | €2.460 (€3.0258) | 
Price for:Each
Minimum: 1
Multiple: 1
€3.09 (€3.80 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLA192
Order Code3995931
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current150mA
Operating Voltage Max600V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
PC Pin
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
150mA
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000