Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M2C
Order Code1386018
Product RangePOWR-GARD LF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M2C
Order Code1386018
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangePOWR-GARD LF Series
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC0
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
2Fuses
Product Range
POWR-GARD LF Series
Voltage Rating VDC
0
Fuse Current
30A
Holder Terminals
Screw
Product Range
POWR-GARD LF Series
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
Product traceability
WEEE Code:0000