Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIX4351-EVAL
Order Code3996567
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4351-EVAL
Order Code3996567
Technical Datasheet
Silicon ManufacturerIXYS Integrated Circuits
Silicon Core NumberLSIC1MO120E0080
Kit Application TypeGate Driver
Application Sub TypeSiC MOSFET
Kit ContentsEvaluation Board IX4351
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
IX4351-EVAL is a IX4351 evaluation board contains all the necessary circuitry to demonstrate the features of a high power SiC MOSFET gate driver and SiC MOSFET. The board includes an LSIC1MO120E0080 1200V SiC MOSFET from Littelfuse with an RDSON of 80m typical and an ID of 25A. The board has an optically isolated interface for the input drive and FAULT output indication pin.
- 9A source and sink outputs on gate driver
- Output capable of switching 25A
- Gate drive supply range from 13V to 25V
- 3.3V/5V CMOS/TTL logic compatibility enables seamless interfacing with microcontrollers
- Independent under-voltage lockout (UVLO)
- Input pin includes Schmitt trigger for better noise immunity
- Desaturation detection with soft shutdown
- Negative charge pump regulator
- FAULT indication pin
Technical Specifications
Silicon Manufacturer
IXYS Integrated Circuits
Kit Application Type
Gate Driver
Kit Contents
Evaluation Board IX4351
SVHC
Boric acid (14-Jun-2023)
Silicon Core Number
LSIC1MO120E0080
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
WEEE Code:0303