Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoGTCC23-201M-R01-2
Order Code1843845
Product RangeGTCC23 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoGTCC23-201M-R01-2
Order Code1843845
Product RangeGTCC23 Series
Technical Datasheet
Product RangeGTCC23 Series
DC Breakover Voltage200V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
GTCC23 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
200V
Impulse Discharge Current
1kA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000