Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG590L
Order Code1815473
Product RangeCG5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG590L
Order Code1815473
Product RangeCG5
Technical Datasheet
Product RangeCG5
DC Breakover Voltage90V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current500A
Impulse Sparkover Voltage700V
SVHCNo SVHC (17-Dec-2014)
Alternatives for CG590L
1 Product Found
Product Overview
The CG5 series Mini Surge Arresters Gas Discharge Tube is specifically designed for protection of electrical equipment against overvoltage transients in surface mount assembly applications. This series offers the most cutting edge protection using non-radioactive elements.
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients
- Ultra low insertion loss
- 2.5kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- Ultra small devices offered in a variety of mounting lead forms
- Non-radioactive
- Low capacitance (<lt/>1pF)
- 90 to 600V Voltage range
- UL recognized
- Conforms to ITU-T K12, IEC 1000-4-5
Applications
Safety, Industrial, Power Management, Medical, Signalling, Test & Measurement, Communications & Networking
Technical Specifications
Product Range
CG5
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
500A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000