Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2250L
Order Code1612065
Product RangeCG2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2250L
Order Code1612065
Product RangeCG2
Technical Datasheet
Product RangeCG2
DC Breakover Voltage250V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage725V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CG2
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
725V
DC Breakover Voltage
250V
Impulse Discharge Current
100A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
WEEE Code:9900