Product Information
Alternatives for CG2145L
2 Products Found
Product Overview
The CG2 series highly reliable Gas Discharge Tube provide a high degree of surge protection in a small size ideal for board level circuit protection. The GDTs function as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. The CG2 series comes in a variety of forms including core, straight and shaped leads, to serve a variety of mounting methods. The CG2 series (145-1000V) is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80
- Available in surface mount and a variety of lead options
Applications
Safety, Industrial, Power Management, Communications & Networking, Computers & Computer Peripherals, Medical, Test & Measurement, Consumer Electronics
Technical Specifications
-
Axial Leaded
500V
145V
2.5kA
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate