Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR040.T
Order Code1529661
Product RangePOWR-GARD CCMR Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €86.450 |
5+ | €71.700 |
10+ | €66.130 |
25+ | €60.420 |
50+ | €54.710 |
100+ | €50.380 |
Price for:Each
Minimum: 1
Multiple: 1
€86.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR040.T
Order Code1529661
Product RangePOWR-GARD CCMR Series
Technical Datasheet
Product RangePOWR-GARD CCMR Series
Fuse Current40A
Voltage Rating VAC600VAC
Voltage Rating VDC250VDC
Fuse Size Metric21.6mm x 47.8mm
Fuse Size Imperial0.85" x 1.88"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-GARD CCMR Series
Voltage Rating VAC
600VAC
Fuse Size Metric
21.6mm x 47.8mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
250VDC
Fuse Size Imperial
0.85" x 1.88"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
WEEE Code:0000