Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59070-3-T-02-F
Order Code1608132
Product Range59070 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €6.820 (€8.3886) |
| 10+ | €5.160 (€6.3468) |
| 25+ | €4.780 (€5.8794) |
| 50+ | €4.530 (€5.5719) |
| 100+ | €4.270 (€5.2521) |
Price for:Each
Minimum: 1
Multiple: 1
€6.82 (€8.39 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-3-T-02-F
Order Code1608132
Product Range59070 Series
Technical Datasheet
Sensing Range Max6mm
Sensing Distance Max6mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
6mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Sensing Distance Max
6mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 59070-3-T-02-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000