Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0491.750MAT1
Order Code9943960
Product RangePICO II 491 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0491.750MAT1
Order Code9943960
Product RangePICO II 491 Series
Technical Datasheet
Fuse Current750mA
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Product RangePICO II 491 Series
Voltage Rating VDC125V
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
125VAC
Voltage Rating VDC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125VAC
Product Range
PICO II 491 Series
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:9900