Print Page
Image is for illustrative purposes only. Please refer to product description.
484 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.140 (€1.4022) |
| 25+ | €0.884 (€1.0873) |
| 50+ | €0.742 (€0.9127) |
| 100+ | €0.688 (€0.8462) |
| 250+ | €0.624 (€0.7675) |
| 500+ | €0.580 (€0.7134) |
| 1000+ | €0.539 (€0.663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (€1.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440001.WR.
Order Code1835290
Technical Datasheet
Voltage Rating VAC50VAC
Voltage Rating VAC50VAC
Voltage Rating VDC50V
Voltage Rating VDC50V
Technical Specifications
Voltage Rating VAC
50VAC
Voltage Rating VDC
50V
Voltage Rating VAC
50VAC
Voltage Rating VDC
50V
Technical Docs (1)
Alternatives for 0440001.WR.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability
WEEE Code:0000