Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No031302.5HXP
Order Code2762021
Product Range313
Technical Datasheet
65 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.170 (€1.4391) |
| 5+ | €0.973 (€1.1968) |
| 10+ | €0.897 (€1.1033) |
| 20+ | €0.827 (€1.0172) |
| 40+ | €0.756 (€0.9299) |
| 100+ | €0.686 (€0.8438) |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (€1.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No031302.5HXP
Order Code2762021
Product Range313
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range313
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
The 031302.5HXP is a slow-blow Cartridge Fuse with glass tube, nickel-plated brass cap and tin-plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and circuit protection.
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2.5A
Fuse Size Metric
6.3mm x 32mm
Product Range
313
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability
WEEE Code:0299