Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0313.200HXP
Order Code1149705
Product RangeSlo-Blo 313 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €1.730 (€2.1279) | 
| 25+ | €1.380 (€1.6974) | 
| 100+ | €1.110 (€1.3653) | 
| 250+ | €1.040 (€1.2792) | 
| 500+ | €0.982 (€1.2079) | 
| 1000+ | €0.941 (€1.1574) | 
| 2500+ | €0.908 (€1.1168) | 
| 5000+ | €0.890 (€1.0947) | 
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (€2.13 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313.200HXP
Order Code1149705
Product RangeSlo-Blo 313 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current200mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313 Series
Breaking Capacity Current AC35A
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
200mA
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313 Series
Technical Docs (2)
Alternatives for 0313.200HXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability
WEEE Code:0299