Print Page
ANT-916-WRT-RPS
RF Antenna, 902 to 930MHz, 4.4dBi, IoT / LoRaWAN / ISM, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-WRT-RPS
Order Code4205541
Product RangeWRT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €13.760 |
Price for:Each
Minimum: 100
Multiple: 100
€1,376.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-WRT-RPS
Order Code4205541
Product RangeWRT Series
Technical Datasheet
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain4.4dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeWRT Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
902MHz
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
WRT Series
Frequency Max
930MHz
Gain
4.4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability
WEEE Code:0000