Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoRX-8140
Order Code3377005
Product RangeLindstrom - Rx Series Cutters
Also Known AsGTIN UPC EAN: 7314150103034
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.120 |
Price for:Each
Minimum: 1
Multiple: 1
€103.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX-8140
Order Code3377005
Product RangeLindstrom - Rx Series Cutters
Also Known AsGTIN UPC EAN: 7314150103034
Technical Datasheet
Cutter TypeSide
Overall Length135mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeLindstrom - Rx Series Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RX cutter is an advanced ergonomic ESD dissipative cutter, manufactured from high performance ball-bearing steel, black oxidised with precision screw joint and lap-joint construction. The cutting edges are specially hardened for increased reliability and performance. The advanced features of all of the cutter include:
- ESD protection manufactured to EN100 015
- ESD RX Series Mftrs Part No: RX8130/RX8140/8150
- Adjustable spring position, allows adjustment of tool width/tension (additional springs available)
- Ergonomic extended handles with a specially shaped profile to increase user comfort
- Distributes pressure over a wider area of the palm, reduces possible repetitive muscular conditions
- Generates a 10.5mm long cut, cutting capacity of between 0.2mm - 1.25mm copper wire, 0.6mm iron wire
- Length: 135mm
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
135mm
Cutting Capacity Max
1.25mm
Product Range
Lindstrom - Rx Series Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000