Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No9854
Order Code3524115
Also Known AsGTIN UPC EAN: 7314150111831
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLINDSTROM
Manufacturer Part No9854
Order Code3524115
Also Known AsGTIN UPC EAN: 7314150111831
Technical Datasheet
No. of Tweezers7
Tweezer Set ContentsSMD Tweezers TL 5C-SA, TL 5-SA, TL SM 101-SA, TL SM 102-SA, TL SM 107-SA, TL SM 108-SA, TL SM 115-SA
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9854 is a stainless steel anti-magnetic SMD tweezer set - 7Pcs/Wallet.
- Offer perfect balance, tip alignment and symmetry
Contents
TL5C-SA, TL5-SA-SL, TLSM101-SA 115, TLSM102-SA, TLSM107-SA, TL SM108-SA and TLSM115-SA precision tweezer.
Technical Specifications
No. of Tweezers
7
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Tweezer Set Contents
SMD Tweezers TL 5C-SA, TL 5-SA, TL SM 101-SA, TL SM 102-SA, TL SM 107-SA, TL SM 108-SA, TL SM 115-SA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900