Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €96.970 |
Price for:Each
Minimum: 30
Multiple: 30
€2,909.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D175
Order Code2664105
Technical Datasheet
CT ConstructionSplit Core
Accuracy ClassClass 0.5
Frequency Max50Hz
Frequency Range50Hz / 60Hz
Transformer Mounting0
Transformer ApplicationsMetering
Product Range0
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CT Construction
Split Core
Frequency Max
50Hz
Transformer Mounting
0
Product Range
0
Accuracy Class
Class 0.5
Frequency Range
50Hz / 60Hz
Transformer Applications
Metering
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
WEEE Code:0000