Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3175 08 10
Order Code4252895
Product Range3175
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionR1/8
Bore Size8mm
Operating Pressure Max60bar
External Diameter14mm
Tubing Outer Diameter8mm
Thread SizeR1/8
Fitting MaterialBrass
Product Range3175
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Straight Adaptor
Bore Size
8mm
External Diameter
14mm
Thread Size
R1/8
Product Range
3175
Pneumatic Connection
R1/8
Operating Pressure Max
60bar
Tubing Outer Diameter
8mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
WEEE Code:0000