Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3106 04 00
Order Code4252007
Product Range3106
Technical Datasheet
Fitting TypeStraight Adaptor
Bore Size4mm
Pneumatic Connection-
External Diameter8.5mm
Operating Pressure Max20bar
Tubing Outer Diameter4mm
Fitting MaterialPolymer
Product Range3106
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3106 04 00 is a Tube-to-tube Connector with in-line connection of 2 tubes of equal diameters. It has technical polymer body, NBR O-rings and stainless steel gripping ring. It features solid construction, compact, aesthetic and unobtrusive for better connection.
- Full air flow
- 755mm Hg Vacuum capability
- 20bar Maximum pressure
- -20 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Straight Adaptor
Pneumatic Connection
-
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Bore Size
4mm
External Diameter
8.5mm
Tubing Outer Diameter
4mm
Product Range
3106
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
WEEE Code:0000