Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3101 08 17
Order Code4251799
Product Range3101
Technical Datasheet
Fitting TypeStraight Adaptor
Bore Size8mm
Pneumatic ConnectionG3/8
External Diameter8mm
Operating Pressure Max60bar
Tubing Outer Diameter8mm
Thread SizeG3/8
Fitting MaterialBrass
Product Range3101
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Fitting Type
Straight Adaptor
Pneumatic Connection
G3/8
Operating Pressure Max
60bar
Thread Size
G3/8
Product Range
3101
Bore Size
8mm
External Diameter
8mm
Tubing Outer Diameter
8mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000