Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0931 08 13
Order Code4251222
Product Range0931 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEGRIS
Manufacturer Part No0931 08 13
Order Code4251222
Product Range0931 Series
Technical Datasheet
Fitting TypeTailpiece Adaptor
Bore Size8mm
Pneumatic ConnectionG1/4
External Diameter9mm
Operating Pressure Max60bar
Tubing Outer Diameter9mm
Thread SizeG1/4
Fitting MaterialBrass
Product Range0931 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Tailpiece Adaptor
Pneumatic Connection
G1/4
Operating Pressure Max
60bar
Thread Size
G1/4
Product Range
0931 Series
Bore Size
8mm
External Diameter
9mm
Tubing Outer Diameter
9mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:0000