Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0931 07 13
Order Code4251192
Product Range0931 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEGRIS
Manufacturer Part No0931 07 13
Order Code4251192
Product Range0931 Series
Technical Datasheet
Bore Size7mm
Operating Pressure Max60bar
External Diameter8mm
Tubing Outer Diameter8mm
Thread SizeG1/4
Product Range0931 Series
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Bore Size
7mm
External Diameter
8mm
Thread Size
G1/4
Operating Pressure Max
60bar
Tubing Outer Diameter
8mm
Product Range
0931 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
WEEE Code:0000