Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0931 07 10
Order Code1296946
Product Range0931 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEGRIS
Manufacturer Part No0931 07 10
Order Code1296946
Product Range0931 Series
Technical Datasheet
Fitting TypeTailpiece Adaptor
Bore Size7mm
Pneumatic ConnectionG1/8
External Diameter8mm
Operating Pressure Max60bar
Thread SizeG1/8
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product Range0931 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0931 07 10 is a Tailpiece Adaptor for flexible tube. It features quick connection of self-fastening hose to a male port. It has nickel-plated brass body.
- 60bar Maximum pressure
- -10 to 80°C Working temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Tailpiece Adaptor
Pneumatic Connection
G1/8
Operating Pressure Max
60bar
Tubing Outer Diameter
8mm
Product Range
0931 Series
Bore Size
7mm
External Diameter
8mm
Thread Size
G1/8
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000