Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No0670 00 13
Order Code4250643
Product Range0670 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No0670 00 13
Order Code4250643
Product Range0670 Series
Technical Datasheet
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range0670 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0670 00 13 is a 1/4-inch BSPP Threaded Male Silencer made of sintered bronze.
Applications
Automation & Process Control, Industrial
Technical Specifications
Pneumatic Connection
G1/4
Operating Temperature Min
-20°C
Product Range
0670 Series
Operating Pressure Max
12bar
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
WEEE Code:0000