Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075485938
Order Code4135919
Product RangeSMART+ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075485938
Order Code4135919
Product RangeSMART+ Series
Technical Datasheet
Control MethodWiFi
Control System SoftwareSMART+ WiFi App
Compatible WithAmazon Alexa, Google Assistant
Added FeaturesTunable
Lamp StyleFrosted Candle
Lamp Base TypeE14
LED ColourRed, Green, Blue, White
Equivalent Wattage40W
Luminous Flux470lm
CCT6500K
DimmableDimmable
Beam Angle200°
Power Rating4.9W
Supply Voltage230VAC
Energy RatingF
External Length107mm
External Diameter37.5mm
Product RangeSMART+ Series
SVHCTo Be Advised
Technical Specifications
Control Method
WiFi
Compatible With
Amazon Alexa, Google Assistant
Lamp Style
Frosted Candle
LED Colour
Red, Green, Blue, White
Luminous Flux
470lm
Dimmable
Dimmable
Power Rating
4.9W
Energy Rating
F
External Diameter
37.5mm
SVHC
To Be Advised
Control System Software
SMART+ WiFi App
Added Features
Tunable
Lamp Base Type
E14
Equivalent Wattage
40W
CCT
6500K
Beam Angle
200°
Supply Voltage
230VAC
External Length
107mm
Product Range
SMART+ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
WEEE Code:1399