Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ257
Order Code3403581
Also Known AsGTIN UPC EAN: 0723175521537
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €138.230 |
2+ | €133.250 |
Price for:Each
Minimum: 1
Multiple: 1
€138.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ257
Order Code3403581
Also Known AsGTIN UPC EAN: 0723175521537
Product Overview
- 7x 3W tri-colour LEDs
- Beam angle: 28°
- 0-100% dimming and variable strobe
- DMX channels: 1, 3, 4, 5 or 6 selectable
- 4 push button menu with LED display
- IP rated power in/out sockets
- IP rated 3-pin DMX in/out sockets
- Power consumption: 35W
- Power supply: 100 - 240V, 50/60Hz
- IP rating: IP66
- Dimensions: 125x156x180mm
- Weight is 1.6Kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85
WEEE Code:1301