Print Page







Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ252C
Order Code3532040
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175528901
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ252C
Order Code3532040
Product RangeLEDJ Performer
Also Known AsGTIN UPC EAN: 0723175528901
Product RangeLEDJ Performer
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Performer 18 Quad has 18x8W quad colour LEDs punching out astonishing levels of colour ideal for uplighting in large venues, general stage wash and illumination. This fixture offers superior performance in a robust, yet lightweight cast aluminium housing, and features a simple to operate 4 push button menu that allows users to select several operation modes.
- Light source: 18x8W, Quad colour LEDs (RGBW)
- Beam angle: 20°
- Static colour, change, fade, auto, sound active, primary/secondary and DMX modes
- DMX channels: 4 or 8 selectable
- Luminance: 8054 Lux @ 2m (full on)
- Refresh rate: 2kHz
- Variable strobe effect
- Dimming: 0-100%
- 4 Button menu system with LED display
- Fan cooled
- Twin bracket for suspended & floor standing applications
- Housing colour: Black
- 3-Pin XLR DMX in/out sockets
- Captive power connection
- Power consumption: 174W
- Power supply: 100-240V AC, 50/60Hz
- Dimensions (WxHxD): 270x290x255mm
- Weight: 2.6kg
Technical Specifications
Product Range
LEDJ Performer
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.95
WEEE Code:0000