Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ141
Order Code3761221
Product RangeLEDJ - Exterior Hydralock DMX Leads - Male to Female
Also Known AsGTIN UPC EAN: 0723175526921
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ141
Order Code3761221
Product RangeLEDJ - Exterior Hydralock DMX Leads - Male to Female
Also Known AsGTIN UPC EAN: 0723175526921
Technical Datasheet
Product RangeLEDJ - Exterior Hydralock DMX Leads - Male to Female
Plug Type-
SVHCTo Be Advised
Product Overview
This IP rated DMX Cable from LEDJ is a high quality, flexible and waterproof cable. Link multiple exterior fixtures together via DMX in a daisy chain fashion.
- 3 Pin male to female extension cable
- IP65 rated
- Length: 1m
- Suitable for Exterior Spectra Series, Xterior Series and the Archi Bar Series
Technical Specifications
Product Range
LEDJ - Exterior Hydralock DMX Leads - Male to Female
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133
WEEE Code:0407