Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11476_TYRA2-M-TAPE
Order Code1848299
Technical Datasheet
Reflector FasteningAdhesive Tape, Position Pins
Reflector Inner Diameter11.2mm
Reflector Overall Height25.2mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
Adhesive Tape, Position Pins
Reflector Overall Height
25.2mm
Product Range
-
Reflector Inner Diameter
11.2mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:0000