Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoCF1
Order Code9520945
Technical Datasheet
Inductance18mH
DC Current Rating1A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CF1 is an open former Common Mode Suppression Choke specially designed to attenuate mains borne RF interference. This is constructed by using a double wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- High attenuation to unwanted RFI can be achieved
- -25 to 85°C Operating temperature range
Applications
Industrial, RF Communications
Technical Specifications
Inductance
18mH
Product Range
-
DC Current Rating
1A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:9900