Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5284
Order Code3763203
Also Known AsGTIN UPC EAN: 5018341052843
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €26.450 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No5284
Order Code3763203
Also Known AsGTIN UPC EAN: 5018341052843
Technical Datasheet
Product Overview
An essential tool for replacing or repairing battery terminals.
- Allows the use of a hammer or vice to crimp the terminals
- Wide throat for easy insertion of terminal
- Diameter of cable: 6.2mm - 11.6mm
- Overall length 85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0000