Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104575
Order Code1852400
Product RangeSKINDICHT MR-M ATEX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52104575
Order Code1852400
Product RangeSKINDICHT MR-M ATEX Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM50 x 1.5 Male
Converts ToM40 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MR-M ATEX Series
Technical Specifications
Conduit Component Type
Reducer
Converts To
M40 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
Converts From
M50 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MR-M ATEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000