Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAMINA
Manufacturer Part No800-0345-1
Order Code1225185
Technical Datasheet
Product Range-
For Use WithLamina BL-2000 & BL-4000 Series High Brightness LEDs
Heat Sink MaterialCeramic, Metal
Thermal Resistance-
External Height25.4mm
External Diameter63.5mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Heat Sink Material
Ceramic, Metal
External Height
25.4mm
SVHC
No SVHC (12-Jan-2017)
For Use With
Lamina BL-2000 & BL-4000 Series High Brightness LEDs
Thermal Resistance
-
External Diameter
63.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07724
WEEE Code:0000