Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoRWC5353EJ240-501
Order Code2452016
Product RangeRWC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoRWC5353EJ240-501
Order Code2452016
Product RangeRWC Series
Technical Datasheet
Product RangeRWC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.075ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)10A
Self Resonant Frequency-
Quality Factor90@100kHz
AC Current Rating5.5A
Product Length53mm
Product Width53mm
Product Height6.7mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Product Range
RWC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
90@100kHz
Product Length
53mm
Product Height
6.7mm
Operating Temperature Min
-40°C
Inductance
24µH
DC Resistance Max
0.075ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
5.5A
Product Width
53mm
Inductor Mounting
Board Mount
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000