Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1010CA-80X80
Order Code3890118
Product RangeNoiseSorb NS1000C Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
3+ | €4.220 |
5+ | €4.060 |
10+ | €3.690 |
20+ | €3.450 |
50+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1010CA-80X80
Order Code3890118
Product RangeNoiseSorb NS1000C Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Length80mm
Width80mm
Depth0.1mm
Product RangeNoiseSorb NS1000C Series
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
80mm
Depth
0.1mm
Attenuation
-
Gasket Material
-
Width
80mm
Product Range
NoiseSorb NS1000C Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000