Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No303511001
Order Code3605732
Product RangeEccosorb MCS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No303511001
Order Code3605732
Product RangeEccosorb MCS
Technical Datasheet
Shielding TypeAbsorber
Product RangeEccosorb MCS
Gasket MaterialSilicone Rubber
Length305mm
Width305mm
Depth1mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Gasket Material
Silicone Rubber
Width
305mm
Attenuation
-
Product Range
Eccosorb MCS
Length
305mm
Depth
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000