Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-7/0.2-MP-ANSI
Order Code2443723
Product RangeZ2-K-2.0 Series
Also Known AsZ2-K-2.0-7/0.2-MP-ANSI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €13.060 (€16.0638) |
| 10+ | €12.390 (€15.2397) |
| 25+ | €12.140 (€14.9322) |
| 50+ | €11.890 (€14.6247) |
| 100+ | €11.650 (€14.3295) |
Price for:Each
Minimum: 1
Multiple: 1
€13.06 (€16.06 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-7/0.2-MP-ANSI
Order Code2443723
Product RangeZ2-K-2.0 Series
Also Known AsZ2-K-2.0-7/0.2-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeZ2-K-2.0 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Z2-K-2.0-7/0.2-MP-ANSI is an ANSI PFA insulated exposed Junction thermocouple with miniature plug.
- K type thermocouple
- 7/0.2mm cable size
- 2m cable length
- PTFE® PFA insulated twin-twisted lead
- Fast response, welded exposed junction
- Temperature range from -75°C to 250°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
Z2-K-2.0 Series
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
WEEE Code:0000