Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoT/C K 3MM (IEC)
Order Code7077385
Technical Datasheet
Thermocouple TypeK
External Diameter3mm
Measured Temperature Min-
Measured Temperature Max-
Probe/Pocket Body MaterialStainless Steel
Sensor Body MaterialStainless Steel
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial4.92"
Probe Length - Metric125mm
Probe Diameter - Imperial0.11"
Probe Diameter - Metric3mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T/C K 3MM (IEC)
1 Product Found
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
39.37"
Probe Length - Imperial
4.92"
Probe Diameter - Imperial
0.11"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
External Diameter
3mm
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
125mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
WEEE Code:0000