Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €41.120 (€50.5776) |
| 5+ | €40.300 (€49.569) |
| 10+ | €39.480 (€48.5604) |
| 25+ | €38.650 (€47.5395) |
| 50+ | €37.830 (€46.5309) |
| 100+ | €37.010 (€45.5223) |
Price for:Each
Minimum: 1
Multiple: 1
€41.12 (€50.58 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-1M
Order Code4759677
Connector to ConnectorType A USB 2.0 Plug to DB9 Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to DB9 Plug
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000