Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPT-MTB-SR
Order Code4215166
Product RangePT-MTB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €142.320 (€175.0536) |
5+ | €139.470 (€171.5481) |
10+ | €136.630 (€168.0549) |
25+ | €133.780 (€164.5494) |
50+ | €130.930 (€161.0439) |
100+ | €128.090 (€157.5507) |
Price for:Each
Minimum: 1
Multiple: 1
€142.32 (€175.05 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT-MTB-SR
Order Code4215166
Product RangePT-MTB Series
Technical Datasheet
Product RangePT-MTB Series
SVHCTo Be Advised
Product Overview
PT-MTB-SR is a 10G SFP+ module provides a flexible option when using a 10G switch or media converter that contains the applicable port. With Single Mode and Multimode options and distances from 300 meters up to 10 kilometres, there is an option available for most high speed data applications. Typical applications include fibre backbones, high speed network requirements and adaptive environments.
- Module uses 50/125 OM3 multimode cable
- SFP+ module utilizes dual LC connectors
Technical Specifications
Product Range
PT-MTB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303