Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0150
Order Code4162513
Product Range9003034F0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0150
Order Code4162513
Product Range9003034F0 Series
Technical Datasheet
Antenna Type5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9003034F0 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Max
5GHz
Gain
4.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Boric acid (14-Jun-2023)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
9003034F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability
WEEE Code:0000