Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.620 |
10+ | €92.540 |
25+ | €89.310 |
Price for:Each
Minimum: 1
Multiple: 1
€100.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKP687, 1LT
Order Code4294796
Technical Datasheet
Cleaner TypeAdhesive Remover
Cleaner ApplicationsAdhesives
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
Adhesive Remover
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Adhesives
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.106
WEEE Code:0000