Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVP-440
Order Code3446585
Also Known AsGTIN UPC EAN: 7291063073657
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVP-440
Order Code3446585
Also Known AsGTIN UPC EAN: 7291063073657
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
High performance switcher/scaler; scales video and embeds audio, outputting to both an HDMI and HDBaseT output simultaneously. Features 4 HDMI inputs and 2 VGA inputs with analogue and embedded audio input/output.
- Supports VGA resolutions up to 1920x1200 and HDMI output resolutions up to UXGA/1080p
- PixPerfect™ Scaling technology provides high quality de-interlacing and scaling of all video inputs
- Front panel controls, Ethernet web pages and OSD (on screen display) for flexible control options
- Dedicated RS-232 port for bidirectional data tunnelling via HDBaseT
- Constant output sync ensures no disruption to output while switching between inputs
- Built-in ProcAmp that provides colour, sharpness, contrast and brightness adjustment options
- Connections: 1xHDMI out, 1x RJ45 HDBT, 4x HDMI in, 2x VGA in, 1x 3.5mm out, 6x 3.5mm in, 1x 6.3mm mic in
Contents
Contents: Switcher/Scaler, ac adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73
WEEE Code:0314