Print Page
JETNET 5208GP-U
ETHERNET SWITCH, 10MBPS, 100MBPS, 1GBPS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-U
Order Code3957324
Product RangeJetNet 5208GP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1,316.000 (€1,618.680) |
| 5+ | €1,290.000 (€1,586.700) |
| 10+ | €1,251.000 (€1,538.730) |
| 25+ | €1,217.000 (€1,496.910) |
| 50+ | €1,046.000 (€1,286.580) |
Price for:Each
Minimum: 1
Multiple: 1
€1,316.00 (€1,618.68 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-U
Order Code3957324
Product RangeJetNet 5208GP Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeJetNet 5208GP Series
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed PoE Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
JetNet 5208GP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.266451
WEEE Code:0000